
This Samtec DW-06-08-T-S-318 is a 6-position through hole header with a black tin plated finish and 2.54mm pitch. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. The Samtec DW-06-08-T-S-318 is suitable for use in a variety of environments, including those with standard operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-06-08-T-S-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-08-T-S-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.