This 6-position shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec DW-06-09-F-S-394 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-09-F-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.