
This 12-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold, and the connector is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of applications.
Samtec DW-06-09-G-D-290 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.