The DW-06-09-G-S-310 is a 6-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. It is terminated using solder and has a height of 15.75mm with a mating length of 7.88mm.
Samtec DW-06-09-G-S-310 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 7.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-06-09-G-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.