
The DW-06-10-T-D-610 is a 12-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a straight body orientation. This component is rated for a maximum operating temperature of 105°C and a minimum of -55°C. The DW-06-10-T-D-610 is suitable for applications requiring high current ratings, with a maximum rating of 3 amps per contact. It is available in a through-hole package type.
Samtec DW-06-10-T-D-610 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-06-10-T-D-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.