
This Samtec DW-06-10-T-D-640 is a 12-position, 2-row through-hole shrouded header with 12 male contacts, tin plating, and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a black color. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec DW-06-10-T-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-06-10-T-D-640 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-10-T-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.