
This 6-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of environments. Operating temperature range is not specified, but it is suitable for general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-06-13-F-S-1009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-13-F-S-1009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.