
This 6-pin shrouded header features solder termination and a glass filled polyester insulator. It is designed for through hole mounting and has a black insulator color. The header meets UL flammability code 94V-0 and has a gold (Au) contact finish with a nickel (Ni) barrier. It is suitable for use in applications where a reliable and durable connection is required.
Samtec DW-06-13-G-S-866 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec DW-06-13-G-S-866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.