
This 12-position, 2-row shrouded header features 12 gold-plated contacts with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is part of the Flex Stack DW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-06-14-F-D-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-06-14-F-D-1320 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-14-F-D-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.