
The DW-06-14-F-S-1170 is a board-to-board connector from Samtec, designed for stacking applications. It features a 6-contact HDR configuration with a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for operation between -55°C and 125°C and can handle a maximum current of 3A per contact. The through-hole mount design allows for secure attachment to a printed circuit board. The connector's dimensions include a height of 33.53mm and a mating length of 3.82mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-06-14-F-S-1170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-06-14-F-S-1170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.