
This 12-contact, 2-row through-hole header features gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure, reliable connection is required. It is suitable for use in a variety of environments, including those with moderate temperatures. The header is not radiation hardened.
Sign in to ask questions about the Samtec DW-06-14-L-D-1185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-06-14-L-D-1185 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-14-L-D-1185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.