This 6-position through hole shrouded header features gold contact plating and a 2.54mm pitch. It is designed for use in applications where a secure connection is required. The header is RoHS compliant and suitable for use in a variety of electronic devices.
Samtec DW-06-14-S-S-1125 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-14-S-S-1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.