
This 6-contact male through-hole header features a 2.54mm pitch and is plated with tin. It is designed for use in applications where a through-hole mounting style is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec DW-06-14-T-S-310 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-14-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.