
This Samtec DW-06-15-F-S-280 connector features a black color with gold contact plating, a male gender, and a through-hole mount. It has six positions and six contacts in a single row, packaged in bulk. The connector is RoHS compliant and has a 2.54mm pitch.
Samtec DW-06-15-F-S-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-15-F-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.