
This 12-position, 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec DW-06-15-L-D-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-06-15-L-D-290 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-15-L-D-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.