
This 6-position shrouded header from Samtec features a through hole mount and a 2.54mm pitch. It has a black color and tin contact plating. The header is designed for use in applications where a secure connection is required, and it is suitable for use in a variety of environments. The part is RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Samtec DW-06-15-T-S-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-06-15-T-S-290 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-15-T-S-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.