
This 6-position through hole header features a black color with tin plating and a 2.54mm pitch. It has 6 contacts and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use with the Flex Stack DW series and can be terminated with solder.
Samtec DW-06-15-T-S-311 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-15-T-S-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.