
This 6-position shrouded header from Samtec features a through-hole package type with a 2.54mm pitch. It has a black color and is plated with tin. The header is designed for use in applications where a secure connection is required, and it is suitable for use in environments where radiation hardening is not necessary. The header is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-06-17-T-S-212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-17-T-S-212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.