
This 12-position 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through hole mount and is compliant with RoHS regulations. The header is available in bulk packaging and is part of the Samtec Flex Stack DW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-06-20-F-D-826 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-20-F-D-826 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.