
This 14-position, 2-row through-hole header features 14 gold-plated contacts with a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general-purpose applications.
Samtec DW-07-08-G-D-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-08-G-D-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.