
This 7-contact male header features a through-hole package with a 2.54mm pitch and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and it can be mounted through a printed circuit board using a solder termination.
Sign in to ask questions about the Samtec DW-07-09-T-S-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-07-09-T-S-450 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-09-T-S-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.