
This 14-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The header is plated with gold and has a black color. It is available in bulk packaging and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The header is not radiation hardened and is part of the Samtec Flex Stack DW series.
Samtec DW-07-11-S-D-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-11-S-D-430 to view detailed technical specifications.
No datasheet is available for this part.
