
This 7-pin through hole header features gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a shrouded or unshrouded connection is required. Operating temperature range is not specified, but it is suitable for general-purpose use.
Samtec DW-07-12-G-S-920 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-12-G-S-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.