
This Samtec DW-07-14-F-D-1320 is a 14-contact shrouded through-hole header with 2 rows and a 2.54mm pitch. It features gold contact plating and is RoHS compliant. The header is packaged in bulk and is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Samtec DW-07-14-F-D-1320 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.