
This Samtec DW-07-14-T-D-1320 is a 14-position, 2-row shrouded header with a 2.54mm pitch and through hole mount. It features a black color and tin contact plating. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has 14 male contacts and 14 positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-07-14-T-D-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-07-14-T-D-1320 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-14-T-D-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
