
The DW-07-14-T-D-393 is a 14-contact HDR board stacker from Samtec. It features a straight body orientation and a termination method of solder. The board stacker operates over a temperature range of -55°C to 105°C and has a maximum current rating of 3 amps per contact. It is designed for through-hole mounting and has a height of 33.53mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-07-14-T-D-393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 23.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-07-14-T-D-393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.