
The DW-07-15-G-S-450 is a 7-position through-hole male connector from Samtec, featuring gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for general use and is not radiation hardened.
Samtec DW-07-15-G-S-450 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.