
This 7-contact male header features a through hole package type with a pitch of 2.54mm. It is plated with tin and has a termination of solder. The header is RoHS compliant and is available in bulk packaging.
Samtec DW-07-15-T-S-395 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-15-T-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.