
The Samtec DW-07-19-F-D-1010 is a 14-contact HDR board stacker with a terminal pitch of 2.54mm. It has a maximum current rating of 3A per contact and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C. It features a straight body orientation and a mating length of 5.34mm. The Samtec DW-07-19-F-D-1010 is suitable for use in applications requiring high-density board-to-board connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-07-19-F-D-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-07-19-F-D-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.