The DW-07-19-F-S-1010 is a 7-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. The component operates within a temperature range of -55°C to 125°C and has a height of 30.99mm. The DW-07-19-F-S-1010 is suitable for use in applications requiring a reliable and efficient board-to-board connection.
Samtec DW-07-19-F-S-1010 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-07-19-F-S-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.