This Samtec DW-07-19-L-D-826 is a 14-contact, 2.54mm pitch, through hole header with gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications, with a shrouded design. Operating temperatures are not specified, but it is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-07-19-L-D-826 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-19-L-D-826 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.