
This 14-position 2-row shrouded header features 14 contacts and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is made of black material with gold contact plating and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Samtec DW-07-20-L-D-783 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-20-L-D-783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.