
This 8-position shrouded header is a through-hole connector with gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not designed for radiation hardening and has a black color. It features 8 male contacts and 8 positions, with a single row configuration.
Samtec DW-08-07-G-S-313 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-07-G-S-313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.