
This 8-position male header features gold contact plating and is designed for through hole mount. It is available in bulk packaging with a pitch of 2.54mm. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a reliable and durable connection is required.
Samtec DW-08-08-G-S-215 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-08-G-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.