
This 8-contact male header features a through-hole package type with a 2.54mm pitch and gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in standard applications.
Samtec DW-08-08-G-S-281 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-08-G-S-281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.