
This 8-position shrouded header features a bronze contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a black housing color and a straight orientation. The header is packaged in bulk and is RoHS compliant. It is designed for through-hole mounting and has a pitch of 2.54mm.
Samtec DW-08-09-G-S-400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-09-G-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.