
This 8-position shrouded header features a through hole mount and 2.54mm pitch. It has a black color and tin plating. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has a male gender with 8 contacts and 8 positions in a single row.
Samtec DW-08-09-T-S-395 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-09-T-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.