
This 8-position shrouded header features a through hole mount and a 2.54mm pitch. It has a black color and is plated with tin. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and is part of the Flex Stack DW series.
Samtec DW-08-09-T-S-415 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-09-T-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.