
This 8-position through-hole male connector features a 2.54mm pitch and gold contact plating. It is designed for use in general applications and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec DW-08-10-F-S-394 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-10-F-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.