
This 16-position, 2-row through-hole male connector features a 2.54mm pitch and gold contact plating. It is RoHS compliant and suitable for general use. The connector is available from Samtec, part number DW-08-10-L-D-450.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-08-10-L-D-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-10-L-D-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.