
This 8-contact male header features a through-hole mount and 2.54mm pitch. It is plated with tin and compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec DW-08-10-T-S-562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-08-10-T-S-562 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-10-T-S-562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.