
This 16-position, 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is part of the Flex Stack DW series from Samtec.
Samtec DW-08-12-F-D-920 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-12-F-D-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.