
This 8-position through-hole header features a 2.54mm pitch and gold contact plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for general use and is not radiation hardened.
Samtec DW-08-12-S-S-212 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-12-S-S-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.