
This 16-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is manufactured by Samtec and meets RoHS compliance standards. The header has a black color and tin contact plating, with a male gender and 16 contacts and positions. It is part of the Flex Stack DW series and is terminated with solder.
Sign in to ask questions about the Samtec DW-08-12-T-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-08-12-T-D-640 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-12-T-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.