
The DW-08-13-F-S-956 is an 8-contact HDR board stacker from Samtec, designed for use in high-density applications. It features a straight body orientation and a termination method of solder. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in through hole mounting applications and has a maximum current rating of 3 amps per contact. The board stacker has a height of 28.45mm and a mating length of 4.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-08-13-F-S-956 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-08-13-F-S-956 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.