
The DW-09-07-T-S-236 is a 9-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. Operating temperature range is from -55°C to 105°C. The stacker is rated for a maximum current of 3 amps per contact and has a height of 8.13mm with a mating length of 2.14mm.
Samtec DW-09-07-T-S-236 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.13mm |
| Mating Length | 2.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-07-T-S-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.