
This 9-position shrouded header features a 2.54mm pitch and is designed for through hole mount. It has a black color and tin contact plating. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has a male gender.
Samtec DW-09-08-T-S-310 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-09-08-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
