
This Samtec DW-09-09-G-S-389 is a 9-position shrouded through hole header with 9 gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header features a black color and is not radiation hardened. It is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-09-09-G-S-389 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-09-09-G-S-389 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.