
This Samtec DW-09-12-S-Q-250 is a 18-position, 3-row through hole shrouded header with gold contact plating and a black color. It is available in bulk packaging and has a 2.54mm pitch. The header is not radiation hardened and is RoHS compliant. It is designed for use in applications where a secure and reliable connection is required.
Sign in to ask questions about the Samtec DW-09-12-S-Q-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-09-12-S-Q-250 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-09-12-S-Q-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.