The DW-09-13-F-S-940 is a board stacker connector with 9 HDR contacts and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a maximum current rating of 3A per contact. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec DW-09-13-F-S-940 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-13-F-S-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.